MI6T25V0,4 vs MI6T25V0.4 feature comparison

MI6T25V0,4 Mersen Electrical Power

Buy Now Datasheet

MI6T25V0.4 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG FAST
Body Height 6.35 mm 31.8 mm
Body Length or Diameter 31.8 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare MI6T25V0,4 with alternatives

Compare MI6T25V0.4 with alternatives