S4008RS3
vs
NTE5485
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
NTE ELECTRONICS INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
POST/STUD MOUNT, O-MUPM-D2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
45 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.5 mA
30 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
8 mA
30 mA
JEDEC-95 Code
TO-220AB
TO-64
JESD-30 Code
R-PSFM-T3
O-MUPM-D2
JESD-609 Code
e3
Leakage Current-Max
0.25 mA
Non-Repetitive Pk On-state Cur
100 A
100 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
5100 A
8000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
RMS On-state Current-Max
8 A
8 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare S4008RS3 with alternatives
Compare NTE5485 with alternatives