S4008RS3 vs TYN406 feature comparison

S4008RS3 Littelfuse Inc

Buy Now Datasheet

TYN406 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 45 µs 70 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.5 mA 15 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 8 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.25 mA 2 mA
Non-Repetitive Pk On-state Cur 100 A 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5100 A 6000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 8 A 6 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare S4008RS3 with alternatives

Compare TYN406 with alternatives