S4008RS3 vs CS220-8D feature comparison

S4008RS3 Littelfuse Inc

Buy Now Datasheet

CS220-8D Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 45 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.5 mA 15 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 8 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.25 mA
Non-Repetitive Pk On-state Cur 100 A 90 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5100 A 8000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 8 A 8 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Qualification Status Not Qualified

Compare S4008RS3 with alternatives

Compare CS220-8D with alternatives