S4008RS3
vs
TYS606-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
45 µs
100 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.5 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
1 V
Holding Current-Max
8 mA
6 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.25 mA
2 mA
Non-Repetitive Pk On-state Cur
100 A
80 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
5100 A
6000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
RMS On-state Current-Max
8 A
6 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare S4008RS3 with alternatives
Compare TYS606-4 with alternatives