S2025H
vs
16RIA20PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LORAS INDUSTRIES INC
INTERNATIONAL RECTIFIER CORP
Package Description
POST/STUD MOUNT, O-MUPM-D2
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
300 V/us
DC Gate Trigger Current-Max
25 mA
60 mA
DC Gate Trigger Voltage-Max
2 V
2 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-48
TO-208AA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
225 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
25000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
35 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-48
Pin Count
2
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
260
Repetitive Peak Reverse Voltage
200 V
Time@Peak Reflow Temperature-Max (s)
40
Compare S2025H with alternatives
Compare 16RIA20PBF with alternatives