Part Details for S2025H by Loras Industries Inc
Overview of S2025H by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2025H
S2025H CAD Models
S2025H Part Data Attributes
|
S2025H
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S2025H
Loras Industries Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 225 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for S2025H
This table gives cross-reference parts and alternative options found for S2025H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2025H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N685 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | S2025H vs 2N685 |
JANTX2N685 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | S2025H vs JANTX2N685 |
2N685 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | S2025H vs 2N685 |
JAN2N685 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | S2025H vs JAN2N685 |
2N685 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | S2025H vs 2N685 |