S2025H
vs
JANTX2N685
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
INTERSIL CORP
Package Description
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
30 V/us
DC Gate Trigger Current-Max
25 mA
30 mA
DC Gate Trigger Voltage-Max
2 V
3 V
Holding Current-Max
40 mA
50 mA
JEDEC-95 Code
TO-48
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
1 mA
6 mA
Non-Repetitive Pk On-state Cur
225 A
150 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
25000 A
25000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-60 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
5
On-State Voltage-Max
2 V
Compare S2025H with alternatives