16RIA20PBF vs NTE5524 feature comparison

16RIA20PBF International Rectifier

Buy Now Datasheet

NTE5524 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NTE ELECTRONICS INC
Part Package Code TO-48
Package Description POST/STUD MOUNT, O-MUPM-D2 POST/STUD MOUNT, O-MUPM-D2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 300 V/us
DC Gate Trigger Current-Max 60 mA 40 mA
DC Gate Trigger Voltage-Max 2 V 3 V
JEDEC-95 Code TO-208AA TO-48
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 35 A 25 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Case Connection ANODE
Holding Current-Max 50 mA
Non-Repetitive Pk On-state Cur 150 A
On-state Current-Max 25000 A

Compare 16RIA20PBF with alternatives

Compare NTE5524 with alternatives