S2020L
vs
2N1803
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
TO-83
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-83, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
200 V/us
DC Gate Trigger Current-Max
30 mA
110 mA
DC Gate Trigger Voltage-Max
2 V
2.5 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
TO-208AD
JESD-30 Code
R-PSFM-T3
O-MUPM-D2
JESD-609 Code
e3
e0
Leakage Current-Max
1 mA
2.7 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
225 A
1000 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
20000 A
70000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
20 A
110 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
200 V
900 V
Repetitive Peak Reverse Voltage
200 V
900 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
3
5
Pbfree Code
No
Compare S2020L with alternatives
Compare 2N1803 with alternatives