S2020L vs CR6PM-8 feature comparison

S2020L Teccor

Buy Now Datasheet

CR6PM-8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC RENESAS ELECTRONICS CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Circuit Commutated Turn-off Time-Nom 35 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 30 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 1 mA 2 mA
Non-Repetitive Pk On-state Cur 225 A 90 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 20000 A 6000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 20 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 3
On-State Voltage-Max 1.7 V

Compare S2020L with alternatives