S2020L vs BT258S-500R feature comparison

S2020L Loras Industries Inc

Buy Now Datasheet

BT258S-500R NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 150 V/us 50 V/us
DC Gate Trigger Current-Max 30 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 40 mA 6 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 225 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 20000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 20 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 500 µA
Repetitive Peak Off-state Voltage 200 V 500 V
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 1
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Repetitive Peak Reverse Voltage 500 V

Compare S2020L with alternatives

Compare BT258S-500R with alternatives