2N1803 vs 2N1803PBF feature comparison

2N1803 Microsemi Corporation

Buy Now Datasheet

2N1803PBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-83 TO-83
Package Description TO-83, 2 PIN POST/STUD MOUNT, O-MUPM-D2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 100 mA 110 mA
DC Gate Trigger Voltage-Max 3 V 2.5 V
JEDEC-95 Code TO-208AD TO-208AD
JESD-30 Code O-MUPM-D2 O-MUPM-D2
JESD-609 Code e0
Leakage Current-Max 2.7 mA
Non-Repetitive Pk On-state Cur 1000 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 110 A 110 A
Repetitive Peak Off-state Voltage 900 V 900 V
Repetitive Peak Reverse Voltage 900 V 900 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 5 1
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 2N1803 with alternatives

Compare 2N1803PBF with alternatives