S-T111B47MC-OHGTFU vs S-1111B45MC-NZETFG feature comparison

S-T111B47MC-OHGTFU ABLIC Inc.

Buy Now Datasheet

S-1111B45MC-NZETFG ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC ABLIC INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.26 V 0.26 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 4.747 V 4.545 V
Output Voltage1-Min 4.653 V 4.455 V
Output Voltage1-Nom 4.7 V 4.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Dropout Voltage1-Nom 0.17 V
Load Regulation-Max 0.04%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-T111B47MC-OHGTFU with alternatives

Compare S-1111B45MC-NZETFG with alternatives