S-T111B47MC-OHGTFU
vs
S-1112B48MC-L7H-TFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LEAD FREE, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
Dropout Voltage1-Max
0.26 V
0.26 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
4.747 V
4.848 V
Output Voltage1-Min
4.653 V
4.752 V
Output Voltage1-Nom
4.7 V
4.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare S-T111B47MC-OHGTFU with alternatives
Compare S-1112B48MC-L7H-TFG with alternatives