S-1111B45MC-NZETFG vs S-1121B44MC-N3D-TFG feature comparison

S-1111B45MC-NZETFG ABLIC Inc.

Buy Now Datasheet

S-1121B44MC-N3D-TFG ABLIC Inc.

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
ABLIC INC SEIKO INSTRUMENTS USA INC
SOT-23 SOT-23
LSSOP, LSSOP,
5 5
compliant compliant
EAR99
8542.39.00.01
0.26 V 0.26 V
0.17 V
6.5 V 6.5 V
2 V 2 V
R-PDSO-G5 R-PDSO-G5
2.9 mm 2.9 mm
0.04%
1 1
5 5
0.1 A 0.1 A
4.545 V 4.444 V
4.455 V 4.356 V
4.5 V 4.4 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
NOT SPECIFIED 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.3 mm 1.3 mm
YES YES
CMOS CMOS
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
NOT SPECIFIED 10
1%
1.6 mm 1.6 mm
1 1

Compare S-1111B45MC-NZETFG with alternatives

Compare S-1121B44MC-N3D-TFG with alternatives