Part Details for S-T111B47MC-OHGTFU by ABLIC Inc.
Overview of S-T111B47MC-OHGTFU by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-T111B47MC-OHGTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2097-1-ND
|
DigiKey | IC REG LINEAR 4.7V 150MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$0.3697 / $0.9500 | Buy Now |
DISTI #
S-T111B47MC-OHGTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.7V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-T111B47MC-OHGTFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
628-ST111B47MCOHGTFG
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 50uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3690 / $0.4040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.4028 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.1710 / $0.1830 | Buy Now |
Part Details for S-T111B47MC-OHGTFU
S-T111B47MC-OHGTFU CAD Models
S-T111B47MC-OHGTFU Part Data Attributes
|
S-T111B47MC-OHGTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-T111B47MC-OHGTFU
ABLIC Inc.
IC REG LINEAR 4.7V 150MA SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.747 V | |
Output Voltage1-Min | 4.653 V | |
Output Voltage1-Nom | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-T111B47MC-OHGTFU
This table gives cross-reference parts and alternative options found for S-T111B47MC-OHGTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-T111B47MC-OHGTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP130N461D-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 4.6V, 0.37V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs RP130N461D-TR-F |
S-1121B45MC-N3E-TF | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.5V, CMOS, PDSO5, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-1121B45MC-N3E-TF |
S-1121B4HMC-N3PTFU | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.75V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-1121B4HMC-N3PTFU |
RP112N481B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 4.8V, 0.28V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs RP112N481B-TR-FE |
S-1112B48MC-L7H-TFG | ABLIC Inc. | Check for Price | 4.8V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-1112B48MC-L7H-TFG |
MAX8878EZK46-T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 4.6V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs MAX8878EZK46-T |
S-1111A47MC-NZGTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-1111A47MC-NZGTFG |
S-1121B44MC-N3D-TFG | ABLIC Inc. | Check for Price | 4.4V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-1121B44MC-N3D-TFG |
S-T111A44MC-OHDTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-T111A44MC-OHDTFG |
S-1112B45MC-L7E-TFG | ABLIC Inc. | Check for Price | 4.5 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-T111B47MC-OHGTFU vs S-1112B45MC-L7E-TFG |