RTL8201BL
vs
KSZ8721BL-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
REALTEK SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFP, QFP48,.35SQ,20
LQFP-48
Pin Count
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Number of Terminals
48
48
Number of Transceivers
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Length
7 mm
Number of Functions
1
Screening Level
TS 16949
Seated Height-Max
1.6 mm
Terminal Finish
MATTE TIN
Width
7 mm
Compare RTL8201BL with alternatives
Compare KSZ8721BL-TR with alternatives