KSZ8721BL-TR
vs
KSZ8721-BLI-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, LQFP-48
LFQFP,
Reach Compliance Code
compliant
compliant
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
7 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Rate
100000 Mbps
Number of Transceivers
1
Package Equivalence Code
QFP48,.35SQ,20
Screening Level
TS 16949
Compare KSZ8721-BLI-TR with alternatives