RTL8201BL vs KSZ8721BL feature comparison

RTL8201BL Realtek Semiconductor

Buy Now Datasheet

KSZ8721BL Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer REALTEK SEMICONDUCTOR CORP MICREL INC
Part Package Code QFP
Package Description QFP, QFP48,.35SQ,20 LEAD FREE, LQFP-48
Pin Count 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Number of Terminals 48 48
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm

Compare RTL8201BL with alternatives