RTL8201BL vs KSZ8041TLI-TR feature comparison

RTL8201BL Realtek Semiconductor

Buy Now Datasheet

KSZ8041TLI-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer REALTEK SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description QFP, QFP48,.35SQ,20 TQFP-48
Pin Count 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8517.70.00.00
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Number of Terminals 48 48
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code QFP48,.35SQ,20 TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 58.3 mA
Terminal Finish MATTE TIN
Width 7 mm

Compare RTL8201BL with alternatives

Compare KSZ8041TLI-TR with alternatives