RTA02-4D133J
vs
ACN1E4GTP2J133LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RALEC ELECTRONIC CORP
AOI ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
JESD-609 Code
e3
Number of Terminals
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Rated Power Dissipation (P)
0.0625 W
0.25 W
Resistance
13000 Ω
13000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0804
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
SMT, 0804
Manufacturer Series
ACN1E4G(J)
Packing Method
TR
Series
ACN1E4G(J)
Compare RTA02-4D133J with alternatives
Compare ACN1E4GTP2J133LF with alternatives