ACN1E4GTP2J133LF vs CRN24133J feature comparison

ACN1E4GTP2J133LF AOI Electronics Co Ltd

Buy Now Datasheet

CRN24133J TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AOI ELECTRONICS CO LTD TY-OHM ELECTRONIC WORKS CO LTD
Package Description SMT, 0804 SMT, 0804
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Manufacturer Series ACN1E4G(J)
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.0625 W
Resistance 13000 Ω 13000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series ACN1E4G(J)
Size Code 0804 0804
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Construction Chip
Network Type ISOLATED
Number of Terminals 4

Compare ACN1E4GTP2J133LF with alternatives

Compare CRN24133J with alternatives