Part Details for RTA02-4D133J by Ralec
Overview of RTA02-4D133J by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for RTA02-4D133J
RTA02-4D133J CAD Models
RTA02-4D133J Part Data Attributes
|
RTA02-4D133J
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D133J
Ralec
Array/Network Resistor, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D133J
This table gives cross-reference parts and alternative options found for RTA02-4D133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF124-JR-0713KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D133J vs AF124-JR-0713KL |
ACN1E4GTP4J133LF | Array/Network Resistor, 0.25W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D133J vs ACN1E4GTP4J133LF |
NRSNA4I4J133TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RTA02-4D133J vs NRSNA4I4J133TR |
MNR04M0APJ133 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | ROHM Semiconductor | RTA02-4D133J vs MNR04M0APJ133 |
AF124-JR-1313KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | RTA02-4D133J vs AF124-JR-1313KL |
RTA02-4D133JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RTA02-4D133J vs RTA02-4D133JTH |
RAV104D13K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RTA02-4D133J vs RAV104D13K5%R |
ACN1E4GTP2J133LF | Array/Network Resistor, 0.25W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D133J vs ACN1E4GTP2J133LF |
MNR04MRAPJ133 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | RTA02-4D133J vs MNR04MRAPJ133 |
RAVS104DJT13K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4D133J vs RAVS104DJT13K0 |