RTA02-4D133J vs RAVF104DJT13K0 feature comparison

RTA02-4D133J Ralec

Buy Now Datasheet

RAVF104DJT13K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RALEC ELECTRONIC CORP STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 2 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 2 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 13000 Ω 13000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Bright Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 0804
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 13000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 13000 Ω
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND

Compare RTA02-4D133J with alternatives

Compare RAVF104DJT13K0 with alternatives