RO-0505S/H
vs
PES1-S5-S5-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
CUI INC
Part Package Code
MODULE
Package Description
, SIP4,.18
SMT-8/5
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSMA-P4
R-PDMA-G5
Length
11.5 mm
12.7 mm
Load Regulation-Max
15%
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.18
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.25 mm
7.45 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6 mm
8.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Approvals
UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
80%
Line Regulation-Max
1.2%
Package Code
DMA
Protections
CURRENT
Ripple Voltage (Main Out)
0.02121 Vrms
Compare RO-0505S/H with alternatives
Compare PES1-S5-S5-M with alternatives