PES1-S5-S5-M vs PEM1-S5-S5-S feature comparison

PES1-S5-S5-M CUI Inc

Buy Now Datasheet

PEM1-S5-S5-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description SMT-8/5 SIP-7/5
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-G5 R-PSMA-P5
Length 12.7 mm 19.5 mm
Line Regulation-Max 1.2%
Load Regulation-Max 15% 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 260
Protections CURRENT
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.02121 Vrms
Seated Height-Max 7.45 mm 9.5 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 8.3 mm 6 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 7/5
ECCN Code EAR99
Time@Peak Reflow Temperature-Max (s) 10

Compare PES1-S5-S5-M with alternatives

Compare PEM1-S5-S5-S with alternatives