RO-0505S/H
vs
REM10-505S/ACTRL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, SIP4,.18
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XSMA-P4
R-PDIP-P6
Length
11.5 mm
31.8 mm
Load Regulation-Max
15%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
6
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
2 A
Output Voltage-Max
5.25 V
5.5 V
Output Voltage-Min
4.75 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.18
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
255
Qualification Status
Not Qualified
Seated Height-Max
10.25 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
5
Total Power Output-Max
1 W
10 W
Trim/Adjustable Output
NO
YES
Width
6 mm
20.3 mm
Base Number Matches
1
1
Efficiency (Main Output)
84%
JESD-609 Code
e3
Line Regulation-Max
0.2%
Package Code
DIP
Ripple Voltage (Main Out)
0.0106 Vrms
Terminal Finish
Tin (Sn)
Warm-up Time
0.03 s
Compare RO-0505S/H with alternatives
Compare REM10-505S/ACTRL with alternatives