HS4-3182-8
vs
EL5174IS-T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Package Description
,
PLASTIC, SOP-8
Reach Compliance Code
unknown
not_compliant
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
STANDARD
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
ARINC 429
GENERAL PURPOSE
JESD-30 Code
S-CQCC-N28
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
28
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
2.375 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
16.5 V
Supply Voltage1-Min
13.5 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Transmit Delay-Max
3300 ns
Base Number Matches
4
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
4.9022 mm
Moisture Sensitivity Level
1
Package Code
SOP
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.7272 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
3.9116 mm
Compare EL5174IS-T7 with alternatives