RJ80530LZ933512 vs LE80539LF0342MX feature comparison

RJ80530LZ933512 Intel Corporation

Buy Now Datasheet

LE80539LF0342MX Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 479 479
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Category CO2 Kg 12.2
Address Bus Width 36 32
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 667 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B479 S-PBGA-B479
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 479 479
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.77 mm 2.163 mm
Speed 933 MHz 667 MHz
Supply Voltage-Nom 1.15 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Rohs Code Yes
Supply Voltage-Max 1.3 V
Supply Voltage-Min 1.16 V

Compare RJ80530LZ933512 with alternatives

Compare LE80539LF0342MX with alternatives