RJ80530LZ933512
vs
BX80539T2300E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTEL CORP
Part Package Code
BGA
BGA
Package Description
BGA,
BGA, PGA478,26X26,50
Pin Count
479
479
Reach Compliance Code
unknown
unknown
Address Bus Width
36
32
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
133 MHz
667 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B479
S-PBGA-B479
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
479
479
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.77 mm
2.963 mm
Speed
933 MHz
1660 MHz
Supply Voltage-Nom
1.15 V
1.2 V
Surface Mount
YES
YES
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Package Equivalence Code
PGA478,26X26,50
Supply Current-Max
34000 mA
Supply Voltage-Max
1.3 V
Supply Voltage-Min
1.16 V
Technology
CMOS
Compare BX80539T2300E with alternatives