LE80539LF0342MX vs AV80577NG0371M feature comparison

LE80539LF0342MX Rochester Electronics LLC

Buy Now Datasheet

AV80577NG0371M Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTEL CORP
Part Package Code BGA BGA
Package Description BGA, UFCBGA8-479
Pin Count 479 479
Reach Compliance Code unknown compliant
Address Bus Width 32 33
Boundary Scan YES YES
Clock Frequency-Max 667 MHz 133 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B479 S-PBGA-B479
Length 35 mm
Low Power Mode YES YES
Number of Terminals 479 479
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status COMMERCIAL
Seated Height-Max 2.163 mm
Speed 667 MHz 1900 MHz
Supply Voltage-Max 1.3 V 1.3 V
Supply Voltage-Min 1.16 V 0.95 V
Supply Voltage-Nom 1.2 V 1.15 V
Surface Mount YES YES
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Rohs Code Yes
ECCN Code 3A991.A.1
HTS Code 8542.31.00.01
Bit Size 64
Technology CMOS

Compare AV80577NG0371M with alternatives