REG1117FA/500G3 vs FAN1117AS feature comparison

REG1117FA/500G3 Texas Instruments

Buy Now Datasheet

FAN1117AS Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code D2PAK SOT-223
Package Description TO-263, SMSIP3H,.55TB SOP, SOT-223
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.55 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input-Output Voltage Differential-Max 13.75 V 7 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e3 e0
Length 10.16 mm 6.505 mm
Line Regulation-Max (%/V) 0.32 0.019
Load Regulation-Max(%) 0.4% 0.05%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 1.28 V 15 V
Output Voltage1-Min 1.225 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 9.015 mm 3.505 mm
Base Number Matches 1 1

Compare REG1117FA/500G3 with alternatives

Compare FAN1117AS with alternatives