FAN1117AS vs LX8584A-00CP feature comparison

FAN1117AS Fairchild Semiconductor Corporation

Buy Now Datasheet

LX8584A-00CP Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
SOT-223
SOP, SOT-223 PLASTIC, TO-220, 3 PIN
4
unknown not_compliant
EAR99
8542.39.00.01
ADJUSTABLE
1.2 V 1.2 V
1.1 V
7 V
1.5 V
R-PDSO-G4 R-PSFM-T3
e0 e0
6.505 mm
0.019
0.05%
1 1
1
4 3
125 °C
1 A 7 A
15 V 3.6 V
1.25 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TO-220
SOT-223
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLANGE MOUNT
Not Qualified Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
1.8 mm
YES NO
BIPOLAR
TIN LEAD TIN LEAD
GULL WING THROUGH-HOLE
2.3 mm
DUAL SINGLE
3.505 mm
1 2
1

Compare FAN1117AS with alternatives

Compare LX8584A-00CP with alternatives