FAN1117AS vs CS-5207A-1T3 feature comparison

FAN1117AS Fairchild Semiconductor Corporation

Buy Now Datasheet

CS-5207A-1T3 Cherry Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP CHERRY SEMICONDUCTOR CORP
SOT-223
SOP, SOT-223 , SIP3,.1TB
4
unknown unknown
EAR99
8542.39.00.01
ADJUSTABLE ADJUSTABLE
1.2 V 1.25 V
1.1 V 1.4 V
7 V
1.5 V
R-PDSO-G4 R-PSFM-T3
e0 e0
6.505 mm
0.019 0.072
0.05% 0.2%
1 1
1 1
4 3
125 °C
1 A 7 A
15 V 5 V
1.25 V 1.25 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SFM
SOT-223 SIP3,.1TB
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLANGE MOUNT
Not Qualified Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
1.8 mm
YES NO
BIPOLAR BIPOLAR
TIN LEAD TIN LEAD
GULL WING THROUGH-HOLE
2.3 mm 2.54 mm
DUAL SINGLE
3.505 mm
1 1
70 °C

Compare FAN1117AS with alternatives

Compare CS-5207A-1T3 with alternatives