FAN1117AS
vs
CS5206-1GT3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
CHERRY SEMICONDUCTOR CORP
Part Package Code
SOT-223
Package Description
SOP, SOT-223
STRAIGHT, TO-220, 3 PIN
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.4 V
Dropout Voltage1-Nom
1.1 V
1.3 V
Input-Output Voltage Differential-Max
7 V
6 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PDSO-G4
R-PSFM-T3
JESD-609 Code
e0
e0
Length
6.505 mm
Line Regulation-Max (%/V)
0.019
0.044
Load Regulation-Max(%)
0.05%
0.4%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
6 A
Output Voltage1-Max
15 V
13 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Equivalence Code
SOT-223
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
3.505 mm
Base Number Matches
1
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Compare FAN1117AS with alternatives