REF02EP
vs
REF02AZ/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
CALOGIC LLC
Package Description
0.300 INCH, PLASTIC, DIP-8
DIP, DIP8,.3
Reach Compliance Code
not_compliant
unknown
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
R-XDIP-T8
JESD-609 Code
e0
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
5.015 V
5.015 V
Output Voltage-Min
4.985 V
4.985 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
33 V
33 V
Supply Voltage-Min (Vsup)
8 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
8.5 ppm/°C
8.5 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.3%
0.3%
Width
7.62 mm
Base Number Matches
3
4
ECCN Code
EAR99
HTS Code
8542.90.00.00
Compare REF02EP with alternatives
Compare REF02AZ/883 with alternatives