REF02AZ/883
vs
REF02APG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALOGIC LLC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-XDIP-T8
R-PDIP-T8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
5.015 V
5.015 V
Output Voltage-Min
4.985 V
4.985 V
Output Voltage-Nom
5 V
5 V
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
40 V
Supply Voltage-Min (Vsup)
8 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
8.5 ppm/°C
15 ppm/°C
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.3%
0.19%
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE
JESD-609 Code
e4
Length
9.81 mm
Seated Height-Max
5.08 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Width
7.62 mm
Compare REF02AZ/883 with alternatives
Compare REF02APG4 with alternatives