REF02EP vs REF02AZ/883B feature comparison

REF02EP Analog Devices Inc

Buy Now Datasheet

REF02AZ/883B Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.300 INCH, PLASTIC, DIP-8 ,
Reach Compliance Code not_compliant not_compliant
Additional Feature OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 5.015 V
Output Voltage-Min 4.985 V
Output Voltage-Nom 5 V 10 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 33 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 8.5 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.3%
Width 7.62 mm
Base Number Matches 3 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare REF02EP with alternatives

Compare REF02AZ/883B with alternatives