RD15S00000-50 vs A-DFCR/15 feature comparison

RD15S00000-50 Amphenol Positronic

Buy Now Datasheet

A-DFCR/15 ASSMANN WSW components GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: IEC 60807-2; MIL-DTL-24308 STANDARD: IEC 48 B, COMPATIBLE CONTACTS: A-CRIF/20-10K; A-CRIF/24-500, SOCKET HOUSING
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.411 inch
Body Length 1.541 inch 1.543 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance YES YES
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYAMIDE
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A
Shell Finish ZINC ZINC/YELLOW CHROMATE
Shell Material STEEL/BRASS STEEL
Shell Size 2/A 2/A
Termination Type CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Dielectric Withstanding Voltage 1000VDC V
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG

Compare RD15S00000-50 with alternatives

Compare A-DFCR/15 with alternatives