RD15S00000-50
vs
RD15S0000C-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARDS: IEC 60807-2; MIL-DTL-24308
STANDARDS: IEC 60807-2; MIL-DTL-24308
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.411 inch
0.411 inch
Body Length
1.541 inch
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER COPPER
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
YES
YES
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.120
HOLE 0.120
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
ZINC
CADMIUM
Shell Material
STEEL/BRASS
STEEL/BRASS
Shell Size
2/A
2/A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare RD15S00000-50 with alternatives
Compare RD15S0000C-15 with alternatives