Part Details for RD15S00000-50 by Amphenol Positronic
Overview of RD15S00000-50 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD15S00000-50
RD15S00000-50 CAD Models
RD15S00000-50 Part Data Attributes
|
RD15S00000-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD15S00000-50
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 60807-2; MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL/BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD15S00000-50
This table gives cross-reference parts and alternative options found for RD15S00000-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD15S00000-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
747953-6 | TE Connectivity | Check for Price | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | RD15S00000-50 vs 747953-6 |
ORD15F0000S/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | RD15S00000-50 vs ORD15F0000S/AA-14 |
RD15S0000C-50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | RD15S00000-50 vs RD15S0000C-50 |
8656F15STLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | RD15S00000-50 vs 8656F15STLF |
8656W15STLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | RD15S00000-50 vs 8656W15STLF |
RD15S00000/AA-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | RD15S00000-50 vs RD15S00000/AA-15 |
RD15S0000C-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | RD15S00000-50 vs RD15S0000C-15 |
ORD15S0000X/AA-14 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | RD15S00000-50 vs ORD15S0000X/AA-14 |
ORD15S0000S-15 | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | RD15S00000-50 vs ORD15S0000S-15 |
SND15S0S600G | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | RD15S00000-50 vs SND15S0S600G |