A-DFCR/15
vs
747953-6
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 48 B, COMPATIBLE CONTACTS: A-CRIF/20-10K; A-CRIF/24-500, SOCKET HOUSING
AMPLIMITE
Body Breadth
0.492 inch
Body Length
1.543 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VDC V
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Shell Finish
ZINC/YELLOW CHROMATE
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
2
Compare A-DFCR/15 with alternatives
Compare 747953-6 with alternatives