PTZ10A
vs
FM4751
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
RECTRON LTD
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e1
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
10 V
30 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
6%
10%
Working Test Current
40 mA
8.5 mA
Base Number Matches
1
1
Compare PTZ10A with alternatives
Compare FM4751 with alternatives