FM4751 vs ZMY33 feature comparison

FM4751 Rectron Semiconductor

Buy Now Datasheet

ZMY33 Continental Device India Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD CONTINENTAL DEVICE INDIA LTD
Package Description R-PDSO-C2 MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 10% 6.06%
Working Test Current 8.5 mA 25 mA
Base Number Matches 1 10
Case Connection ISOLATED
Dynamic Impedance-Max 20 Ω
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Reference Standard IATF 16949
Reverse Current-Max 0.5 µA
Reverse Test Voltage 25.1 V
Time@Peak Reflow Temperature-Max (s) 40

Compare FM4751 with alternatives