PTZ10A vs SZN4473CS feature comparison

PTZ10A ROHM Semiconductor

Buy Now Datasheet

SZN4473CS Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD SOLID STATE DEVICES INC
Package Description R-PDSO-C2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
JESD-30 Code R-PDSO-C2 O-LALF-W2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 22 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN SILVER COPPER
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 6% 2%
Working Test Current 40 mA 11.5 mA
Base Number Matches 1 1
Case Connection ISOLATED
Operating Temperature-Min -65 °C

Compare PTZ10A with alternatives

Compare SZN4473CS with alternatives