FM4751 vs SZN4474S feature comparison

FM4751 Rectron Semiconductor

Buy Now Datasheet

SZN4474S Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD SOLID STATE DEVICES INC
Package Description R-PDSO-C2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 30 V 24 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 10% 5%
Working Test Current 8.5 mA 10.5 mA
Base Number Matches 1 1
Case Connection ISOLATED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare FM4751 with alternatives

Compare SZN4474S with alternatives