PTSHS-522-D-06-F-LF vs HTSHS-224-S-28-H-LT feature comparison

PTSHS-522-D-06-F-LF Major League Electronics

Buy Now Datasheet

HTSHS-224-S-28-H-LT Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT NONE
Body Breadth 0.222 inch 0.079 inch
Body Depth 0.287 inch 0.059 inch
Body Length 1.225 inch 1.896 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e4 e0
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 250 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 2 A
Terminal Length 0.09 inch 0.37 inch
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 44 24
Base Number Matches 1 1
Reference Standard UL

Compare PTSHS-522-D-06-F-LF with alternatives

Compare HTSHS-224-S-28-H-LT with alternatives