HTSHS-224-S-28-H-LT vs 644514-7 feature comparison

HTSHS-224-S-28-H-LT Major League Electronics

Buy Now Datasheet

644514-7 TE's AMP

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE POLARIZED
Body Breadth 0.079 inch
Body Depth 0.059 inch
Body Length 1.896 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) TIN LEAD
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.37 inch
Terminal Pitch 2.0066 mm
Termination Type WIRE WRAP IDC
Total Number of Contacts 24 7
Base Number Matches 1 2
Pbfree Code No
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-2

Compare HTSHS-224-S-28-H-LT with alternatives

Compare 644514-7 with alternatives