HTSHS-224-S-28-H-LT vs HTSHS-224-S-22-H-LT feature comparison

HTSHS-224-S-28-H-LT Major League Electronics

Buy Now Datasheet

HTSHS-224-S-22-H-LT Major League Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.059 inch 0.059 inch
Body Length 1.896 inch 1.896 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.37 inch 0.35 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 24 24
Base Number Matches 1 1

Compare HTSHS-224-S-28-H-LT with alternatives

Compare HTSHS-224-S-22-H-LT with alternatives